Part Details for G5LA1E24DC by OMRON Corporation
Overview of G5LA1E24DC by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G5LA1E24DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G5LA1E24DC
|
Avnet Abacus | Electromechanical Relay SPDT 5A 24VDC 1.6KOhm Through Hole (Alt: G5LA1E24DC) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for G5LA1E24DC
G5LA1E24DC CAD Models
G5LA1E24DC Part Data Attributes:
|
G5LA1E24DC
OMRON Corporation
Buy Now
|
Compare Parts:
G5LA1E24DC
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |