There are no models available for this part yet.
Overview of G5LE-1 DC3 by OMRON Electronic Components LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for G5LE-1 DC3 by OMRON Electronic Components LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89C5901
|
Newark | Power Relay, Spdt, 3Vdc, Tht, Contact Configuration:Spdt, Coil Voltage:3Vdc, Contact Current:10A, Product Range:G5Le Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:120V, Relay Terminals:Pc Pin Rohs Compliant: Yes |Omron Electronic Components G5LE-1 DC3 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 | Buy Now | |
DISTI #
Z3695-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 10A 3V Min Qty: 1 Lead time: 14 Weeks Container: Tray |
825 In Stock |
|
$0.9351 / $1.6600 | Buy Now | |
DISTI #
71561036
|
RS | POWER PCB RELAY | Omron Electronic Components G5LE-1 DC3 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3000 | RFQ | |
DISTI #
OMRG5LE-1 DC3
|
Heilind Electronics | POWER PCB RELAY HA RELAYS | Americas - 0 in Stock |
|
Buy Now |