Part Details for G5LE-1 DC5 by OMRON Corporation
Overview of G5LE-1 DC5 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G5LE-1 DC5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K0817
|
Newark | General Purpose Relay, G5Le Series, Power, Non Latching, Spdt, 5 Vdc, 10 A Rohs Compliant: Yes |Omron G5LE-1 DC5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3900 / $1.9100 | Buy Now |
DISTI #
C1S541200019165
|
Chip1Stop | Electromechanical Relay 5VDC 63Ohm 8ADC/10AAC SPDT (22.5x16.5x19)mm THT Power Relay RoHS: Compliant pbFree: Yes Container: Tray | 913 |
|
$1.0200 / $1.2100 | Buy Now |
Part Details for G5LE-1 DC5
G5LE-1 DC5 CAD Models
G5LE-1 DC5 Part Data Attributes
|
G5LE-1 DC5
OMRON Corporation
Buy Now
|
Compare Parts:
G5LE-1 DC5
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |