Part Details for G5LE-1-CF DC12 by OMRON Electronic Components LLC
Overview of G5LE-1-CF DC12 by OMRON Electronic Components LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1211A-A | Analog Devices | LTC3528EDDB - 1A, 1MHz Synch B | |
DC1219A-D | Analog Devices | LT3495BEDDB-1 Demo Board - 3-6 | |
DC1228A | Analog Devices | LT3573EMSE - 24Vin to 5Vout at |
Price & Stock for G5LE-1-CF DC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C5921
|
Newark | Power Pcb Relay |Omron Electronic Components G5LE-1-CF DC12 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 2300 |
|
$1.1400 | Buy Now |
DISTI #
Z5214-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 10A 12V Min Qty: 1 Lead time: 14 Weeks Container: Tray |
2707 In Stock |
|
$0.9765 / $1.7400 | Buy Now |
DISTI #
71561034
|
RS | POWER PCB RELAY | Omron Electronic Components G5LE-1-CF DC12 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3500 | RFQ |
DISTI #
OMRG5LE-1-CF DC12
|
Heilind Electronics | RELAY GEN PURPOSE SPDT 10A 12V | Americas - 0 in Stock |
|
$1.1018 / $1.1552 | Buy Now |