Part Details for G5LE-1-VD-DC12 by OMRON Corporation
Overview of G5LE-1-VD-DC12 by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G5LE-1-VD-DC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400MW (COIL), 8A (CONTACT), 125VDC (CONTACT), DC INPUT, AC/DC OUTPUT, THROUGH HOLE-S | 50 |
|
$1.1100 / $1.3875 | Buy Now |
DISTI #
OMRON G5LE-1-VD-DC12
|
PEI Genesis | Power PCB Relay | 0 |
|
Buy Now | |
DISTI #
000000000002439578
|
Sager | General Purpose Relays Min Qty: 500 | 1107 |
|
$0.8060 / $0.8792 | Buy Now |
|
Velocity Electronics | Our Stock | 87 |
|
RFQ |