There are no models available for this part yet.
Overview of G5LE-14 DC6 by OMRON Electronic Components LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for G5LE-14 DC6 by OMRON Electronic Components LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89C5991
|
Newark | Relay, Spdt, 250Vac, 30Vdc, 10A, Contact Configuration:Spdt, Coil Voltage:6Vdc, Contact Current:10A, Product Range:G5Le Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250Vac, Relay Terminals:Solder Rohs Compliant: Yes |Omron Electronic Components G5LE-14 DC6 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0700 | Buy Now | |
DISTI #
39-G5LE-14DC6-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 10A 6V Min Qty: 1 Lead time: 14 Weeks Container: Tray |
12340 In Stock |
|
$0.8520 / $1.1600 | Buy Now | |
DISTI #
70175624
|
RS | Relay, E-Mech, Power, SPDT, Cur-Rtg 10/8AAC/ADC, Ctrl-V 6DC, Vol-Rtg 250/125AC/DC | Omron Electronic Components G5LE-14 DC6 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1700 | RFQ | |
DISTI #
OMRG5LE-14 DC6
|
Heilind Electronics | RELAY GEN PURPOSE SPDT 10A 6V | Americas - 0 in Stock |
|
$1.0486 / $1.0994 | Buy Now |