Part Details for G5LE-14-CF 24 VDC by OMRON Corporation
Overview of G5LE-14-CF 24 VDC by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G5LE-14-CF 24 VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G5LE14CFDC24
|
Avnet Americas | Electromechanical Relay SPDT 8ADC/10AAC 24VDC 1.44KOhm Through Hole - Rail/Tube (Alt: G5LE14CFDC24) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.9781 / $1.1644 | Buy Now |
|
Bristol Electronics | 80 |
|
RFQ | ||
|
Quest Components | 64 |
|
$1.5400 / $2.8000 | Buy Now |