Part Details for G5LE-14-DC3 by OMRON Corporation
Overview of G5LE-14-DC3 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G5LE-14-DC3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C5989
|
Avnet Americas | Electromechanical Relay SPDT 8ADC/10AAC 3VDC Through Hole - Bulk (Alt: 89C5989) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 44 Weeks, 0 Days Container: Bulk | 843 Partner Stock |
|
$1.1500 / $1.6700 | Buy Now |
DISTI #
G5LE14DC3
|
Avnet Americas | Electromechanical Relay SPDT 8ADC/10AAC 3VDC Through Hole - Rail/Tube (Alt: G5LE14DC3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.8588 / $1.0224 | Buy Now |
DISTI #
G5LE-14-DC3
|
TTI | General Purpose Relays RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 319 In Stock |
|
$0.8900 / $1.3900 | Buy Now |
Part Details for G5LE-14-DC3
G5LE-14-DC3 CAD Models
G5LE-14-DC3 Part Data Attributes
|
G5LE-14-DC3
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G5LE-14-DC3
OMRON Corporation
Power/Signal Relay, SPDT, Momentary, 0.136A (Coil), 3VDC (Coil), 400mW (Coil), 8A (Contact), 125VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 44 Weeks | |
Body Breadth | 16.5 mm | |
Body Height | 19 mm | |
Body Length or Diameter | 22.5 mm | |
Coil Current(DC)-Max | 0.136 A | |
Coil Operate Voltage(DC) | 2.25 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 0.3 V | |
Coil Resistance | 22.5 Ω | |
Coil Voltage(DC)-Max | 3 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 8 A | |
Contact (DC) Max Rating R Load | 8A@125VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 125 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 10.6 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 22.5mm x 16.5mm x 19mm | |
Reference Standard | CSA; TUV; UL | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 12.2 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |