Part Details for G5LE-1A-E-DC5 by OMRON Electronic Components LLC
Overview of G5LE-1A-E-DC5 by OMRON Electronic Components LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G5LE-1A-E-DC5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Relay 5VDC 16A SPST-NO (22.5mm 16.5mm 19mm) THT RoHS: Compliant |
511 In Stock |
|
$1.4300 / $2.4500 | Buy Now |
DISTI #
G5LE-1A-E-DC5
|
TME | Relay: electromagnetic, SPST-NO, Ucoil: 5VDC, Icontacts max: 16A Min Qty: 1 | 0 |
|
$1.6000 / $1.8600 | RFQ |
|
Master Electronics | Power Relay 5VDC 16A SPST-NO (22.5mm 16.5mm 19mm) THT RoHS: Compliant |
511 In Stock |
|
$1.4300 / $2.4500 | Buy Now |