Part Details for G5LE-1A4 DC48 by OMRON Corporation
Overview of G5LE-1A4 DC48 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC489A-B | Analog Devices | LTC5507ES6 - HF to UHF Frequen | |
DC480A-E | Analog Devices | LTC3405AES6 - Thin SOT Synchro | |
DC488A | Analog Devices | LTC3250ES6-1.5 - High Efficien |
Price & Stock for G5LE-1A4 DC48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-G5LE-1A4DC48
|
Mouser Electronics | General Purpose Relays Power PCB Relay RoHS: Compliant | 362 |
|
$1.3200 / $2.3800 | Buy Now |
DISTI #
C1S541201525627
|
Chip1Stop | Power Relays RoHS: Compliant | 500 |
|
$1.6500 / $2.4800 | Buy Now |
DISTI #
C1S541200896403
|
Chip1Stop | Electromechanical Relay 48VDC 5.76KOhm 8ADC/10AAC SPST-NO (22.5x16.5x19)mm THT Power Relay RoHS: Compliant | 337 |
|
$0.4820 / $0.7630 | Buy Now |
Part Details for G5LE-1A4 DC48
G5LE-1A4 DC48 CAD Models
G5LE-1A4 DC48 Part Data Attributes
|
G5LE-1A4 DC48
OMRON Corporation
Buy Now
|
Compare Parts:
G5LE-1A4 DC48
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |