Part Details for G5LE112DC by OMRON Corporation
Overview of G5LE112DC by OMRON Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G5LE112DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G5LE1DC12
|
Avnet Americas | Electromechanical Relay SPDT 8ADC/10AAC 12VDC 360Ohm Through Hole - Bulk (Alt: G5LE1DC12) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7922 / $0.9431 | Buy Now |
DISTI #
77791739
|
Verical | Power Relay 12VDC 8DC/10AAC SPDT(22.5x16.5x19)mm THT RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2349 | Americas - 2280 |
|
$1.3269 | Buy Now |
DISTI #
G5LE1DC12
|
Avnet Americas | Electromechanical Relay SPDT 8ADC/10AAC 12VDC 360Ohm Through Hole - Bulk (Alt: G5LE1DC12) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7922 / $0.9431 | Buy Now |
DISTI #
REL3820
|
Rutronik | POWER RELAY 12V 10A 1CO THT RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Tray |
Stock DE - 1000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.7191 / $0.7832 | Buy Now |
DISTI #
G5LE112DC
|
Avnet Abacus | Electromechanical Relay SPDT 8ADC/10AAC 12VDC 360Ohm Through Hole (Alt: G5LE112DC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 5 Weeks, 1 Days | Abacus - 1000 |
|
Buy Now |
Part Details for G5LE112DC
G5LE112DC CAD Models
G5LE112DC Part Data Attributes:
|
G5LE112DC
OMRON Corporation
Buy Now
|
Compare Parts:
G5LE112DC
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |