Part Details for G5LE14AP3DC24 by OMRON Corporation
Overview of G5LE14AP3DC24 by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G5LE14AP3DC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G5LE14AP3DC24
|
Avnet Americas | HA PCB POWER - Bulk (Alt: G5LE14AP3DC24) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1671 / $1.3895 | Buy Now |
DISTI #
70325271
|
Verical | Power Relay 24VDC 10A SPDT(22.5mm 16.5mm 19mm) THT RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2214 | Americas - 1175 |
|
$1.6510 / $1.8850 | Buy Now |
DISTI #
20796626
|
Verical | Power Relay 24VDC 10A SPDT(22.5mm 16.5mm 19mm) THT RoHS: Compliant Min Qty: 27 Package Multiple: 1 | Americas - 230 |
|
$2.3200 | Buy Now |
DISTI #
G5LE-14-AP3-DC24
|
TTI | General Purpose Relays SPDT Sealed 10A 24VDC RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.2100 / $1.3300 | Buy Now |
Part Details for G5LE14AP3DC24
G5LE14AP3DC24 CAD Models
G5LE14AP3DC24 Part Data Attributes
|
G5LE14AP3DC24
OMRON Corporation
Buy Now
|
Compare Parts:
G5LE14AP3DC24
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |