Part Details for G5LE14CF36DC12 by OMRON Corporation
Overview of G5LE14CF36DC12 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G5LE14CF36DC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G5LE14CF36DC12
|
Avnet Americas | Electromechanical Relay SPDT 10A 12V 400Ohm Through Hole - Rail/Tube (Alt: G5LE14CF36DC12) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tube | 0 |
|
$1.3497 / $1.6068 | Buy Now |
DISTI #
66914753
|
Verical | Cubic, Single-pole 10-A Power Relay Min Qty: 100 Package Multiple: 100 Date Code: 2249 | Americas - 200 |
|
$1.8070 / $2.0930 | Buy Now |
Part Details for G5LE14CF36DC12
G5LE14CF36DC12 CAD Models
G5LE14CF36DC12 Part Data Attributes
|
G5LE14CF36DC12
OMRON Corporation
Buy Now
|
Compare Parts:
G5LE14CF36DC12
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |