Part Details for G5LE14CFDC24 by OMRON Corporation
Overview of G5LE14CFDC24 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G5LE14CFDC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G5LE14CFDC24
|
Avnet Americas | Electromechanical Relay SPDT 8ADC/10AAC 24VDC 1.44KOhm Through Hole - Rail/Tube (Alt: G5LE14CFDC24) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.9781 / $1.1644 | Buy Now |
DISTI #
78961748
|
Verical | Power Relay 24VDC 8DC/10AAC SPDT(22.5x16.5x19)mm THT RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2403 | Americas - 500 |
|
$1.3780 / $1.8200 | Buy Now |
DISTI #
G5LE-14-CF-DC24
|
TTI | General Purpose Relays RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 500 In Stock |
|
$1.0500 / $1.7000 | Buy Now |
Part Details for G5LE14CFDC24
G5LE14CFDC24 CAD Models
G5LE14CFDC24 Part Data Attributes
|
G5LE14CFDC24
OMRON Corporation
Buy Now
|
Compare Parts:
G5LE14CFDC24
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |