There are no models available for this part yet.
Overview of G5LE1A424DC by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for G5LE1A424DC by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
G5LE1A4DC24
|
Avnet Americas | Electromechanical Relay SPST-NO 8ADC/10AAC 24VDC 1.44KOhm Through Hole - Bulk (Alt: G5LE1A4DC24) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7755 / $0.9233 | Buy Now | |
DISTI #
82784496
|
Verical | Power Relay 24VDC 8DC/10AAC SPST-NO(22.5mm 16.5mm 19mm) THT RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2414 | Americas - 500 |
|
$1.2495 | Buy Now | |
DISTI #
G5LE1A424DC
|
Avnet Abacus | Electromechanical Relay SPST-NO 8ADC/10AAC 24VDC 1.44KOhm Through Hole (Alt: G5LE1A424DC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for G5LE1A424DC by OMRON Corporation
Part Data Attributes for G5LE1A424DC by OMRON Corporation
G5LE1A424DC
OMRON Corporation
|
|
---|---|
Samacsys Manufacturer
|
Omron Electronics
|
Want to compare parts?
-
G5LE1A424DCOMRON CorporationVS
-