Part Details for G5LE1A4CFDC24 by OMRON Corporation
Overview of G5LE1A4CFDC24 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G5LE1A4CFDC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G5LE1A4CFDC24
|
Avnet Americas | Electromechanical Relay SPST-NO 8ADC/10AAC 24VDC 1.44KOhm Through Hole - Rail/Tube (Alt: G5LE1A4CFDC24) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Tube | 0 |
|
$0.9574 / $1.1397 | Buy Now |
DISTI #
70325184
|
Verical | Power Relay 24VDC 8DC/10AAC SPST-NO(22.5mm 16.5mm 19mm) THT RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2248 | Americas - 400 |
|
$1.5470 / $2.6260 | Buy Now |