Part Details for G5LE1E12DC by OMRON Corporation
Overview of G5LE1E12DC by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G5LE1E12DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G5LE1EDC12
|
Avnet Americas | Electromechanical Relay SPDT 16A 12VDC 360Ohm Through Hole - Rail/Tube (Alt: G5LE1EDC12) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.2952 / $1.5418 | Buy Now |
DISTI #
77266964
|
Verical | Power Relay 12VDC 16A SPDT(22.5x16.5x19)mm THT RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2342 | Americas - 160 |
|
$1.2502 / $1.6236 | Buy Now |
DISTI #
G5LE1E12DC
|
Avnet Abacus | Electromechanical Relay SPDT 16A 12VDC 360Ohm Through Hole (Alt: G5LE1E12DC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for G5LE1E12DC
G5LE1E12DC CAD Models
G5LE1E12DC Part Data Attributes
|
G5LE1E12DC
OMRON Corporation
Buy Now
|
Compare Parts:
G5LE1E12DC
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |