There are no models available for this part yet.
Overview of G5LE1EDC24 by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for G5LE1EDC24 by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
G5LE1EDC24
|
Avnet Americas | Electromechanical Relay SPDT 16A 24VDC 1.44KOhm Through Hole - Rail/Tube (Alt: G5LE1EDC24) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.2952 / $1.5418 | Buy Now | |
DISTI #
78448383
|
Verical | Power Relay 24VDC 16A SPDT(22.5x16.5x19)mm THT RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 2237 | Americas - 13200 |
|
$1.8460 / $2.5870 | Buy Now | |
DISTI #
G5LE-1-E-DC24
|
TTI | General Purpose Relays Power PCB Relay SPDT 24VDC RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 1085 In Stock |
|
$1.8000 / $1.9700 | Buy Now |
CAD Models for G5LE1EDC24 by OMRON Corporation
Part Data Attributes for G5LE1EDC24 by OMRON Corporation
G5LE1EDC24
OMRON Corporation
|
|
---|---|
Samacsys Manufacturer
|
Omron Electronics
|
Want to compare parts?
-
G5LE1EDC24OMRON CorporationVS
-