Part Details for G5LE1VDDC24 by OMRON Corporation
Overview of G5LE1VDDC24 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G5LE1VDDC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G5LE1VDDC24
|
Avnet Americas | Electromechanical Relay SPDT 8DC/10ACA 24VDC 1440Ohm Through Hole - Rail/Tube (Alt: G5LE1VDDC24) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Tube | 0 |
|
$0.7922 / $0.9431 | Buy Now |
DISTI #
65657164
|
Verical | Power Relay 24VDC 10A SPDT(22.5mm 15.6mm 18.5mm) THT RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2243 | Americas - 500 |
|
$1.1037 / $1.4950 | Buy Now |
DISTI #
G5LE-1-VD-DC24
|
TTI | General Purpose Relays RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.7900 / $0.9300 | Buy Now |
Part Details for G5LE1VDDC24
G5LE1VDDC24 CAD Models
G5LE1VDDC24 Part Data Attributes
|
G5LE1VDDC24
OMRON Corporation
Buy Now
|
Compare Parts:
G5LE1VDDC24
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |