Part Details for G5NB-1A-CF-PW-SP DC24 by OMRON Electronic Components LLC
Overview of G5NB-1A-CF-PW-SP DC24 by OMRON Electronic Components LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2402A | Analog Devices | LT6237 ADC Driver Board - Driv | |
DC2417A-A | Analog Devices | LTC4367IMS8 Demo Board - UV, O | |
DC2423A-A | Analog Devices | LTM9100 Demo Board - Isolated |
Price & Stock for G5NB-1A-CF-PW-SP DC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ2585
|
Newark | Power Relay, Spst-No, 24Vdc, 3A, Tht Rohs Compliant: Yes |Omron Electronic Components G5NB-1A-CF-PW-SP DC24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 476 |
|
$1.8700 / $2.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
295 Partner Stock |
|
$2.0600 / $3.6800 | Buy Now |
DISTI #
G5NB1ACFPWSPDC24
|
TME | Relay: electromagnetic, SPST-NO, Ucoil: 24VDC, Icontacts max: 3A Min Qty: 1 | 0 |
|
$1.5200 / $1.7600 | RFQ |
|
Master Electronics | RoHS: Compliant |
295 Partner Stock |
|
$2.0600 / $3.6800 | Buy Now |