There are no models available for this part yet.
Overview of G5NB-1A-CF-SP DC12 by OMRON Electronic Components LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1211A-A | Analog Devices | LTC3528EDDB - 1A, 1MHz Synch B | |
DC1219A-D | Analog Devices | LT3495BEDDB-1 Demo Board - 3-6 | |
DC1228A | Analog Devices | LT3573EMSE - 24Vin to 5Vout at |
Price & Stock for G5NB-1A-CF-SP DC12 by OMRON Electronic Components LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85AJ2587
|
Newark | Power Relay, Spst-No, 12Vdc, 3A, Tht Rohs Compliant: Yes |Omron Electronic Components G5NB-1A-CF-SP DC12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 464 |
|
$1.8500 / $2.6400 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
333 Partner Stock |
|
$2.0600 / $3.2700 | Buy Now | ||
DISTI #
G5NB-1A-CF-SP-DC12
|
TME | Relay: electromagnetic, SPST-NO, Ucoil: 12VDC, Icontacts max: 3A Min Qty: 1 | 0 |
|
$1.4700 / $1.7100 | RFQ | |
Master Electronics | RoHS: Compliant |
333 Partner Stock |
|
$2.0600 / $3.2700 | Buy Now |