Part Details for G5NB-1A-DC5 by OMRON Electronic Components LLC
Overview of G5NB-1A-DC5 by OMRON Electronic Components LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G5NB-1A-DC5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M6682
|
Newark | Relay, Spst-No, 125Vac, 30Vdc, 3A, Contact Configuration:Spst-No, Coil Voltage:5Vdc, Contact Current:3A, Product Range:G5Nb Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250V, Relay Terminals:Pc Pinrohs Compliant: Yes |Omron Electronic Components G5NB-1A-DC5 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.4350 | Buy Now |
|
Onlinecomponents.com | Power Relay 5VDC 3A SPST-NO(20.5x7.2x15.3)mm THT RoHS: Compliant |
5 In Stock |
|
$1.0200 / $1.6000 | Buy Now |
|
Master Electronics | Power Relay 5VDC 3A SPST-NO(20.5x7.2x15.3)mm THT RoHS: Compliant |
5 In Stock |
|
$1.0200 / $1.6000 | Buy Now |