Part Details for G5NB-1A-E-HA DC12 BY OMZ(N)(A) by OMRON Corporation
Overview of G5NB-1A-E-HA DC12 BY OMZ(N)(A) by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G5NB-1A-E-HA DC12 BY OMZ(N)(A)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G5NB1AEHADC12BYOMZ
|
Avnet Americas | Electromechanical Relay SPST-NO 5A 12VDC 720Ohm Through Hole - Trays (Alt: G5NB1AEHADC12BYOMZ) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.0447 / $1.2436 | Buy Now |