Part Details for G5NB-1A-E-HA DC24 (ALTERNATE: G5NB1AEHADC24BYOMZNA) by OMRON Electronic Components LLC
Overview of G5NB-1A-E-HA DC24 (ALTERNATE: G5NB1AEHADC24BYOMZNA) by OMRON Electronic Components LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G5NB-1A-E-HA DC24 (ALTERNATE: G5NB1AEHADC24BYOMZNA)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72235635
|
RS | PCB Power Relay, G5NB Series, High Capacity, Home Appliance, SPST-NO, 5A, 24VDC | Omron Electronic Components G5NB-1A-E-HA DC24 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8200 | RFQ |