Part Details for G5NB-1A-HA-PW DC24 by OMRON Electronic Components LLC
Overview of G5NB-1A-HA-PW DC24 by OMRON Electronic Components LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G5NB-1A-HA-PW DC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ2609
|
Newark | Power Relay, Spst-No, 24Vdc, 3A, Tht Rohs Compliant: Yes |Omron Electronic Components G5NB-1A-HA-PW DC24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 555 |
|
$1.8500 / $2.6400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
435 Partner Stock |
|
$2.0900 / $3.3100 | Buy Now |
DISTI #
G5NB-1A-HA-PW-DC24
|
TME | Relay: electromagnetic, SPST-NO, Ucoil: 24VDC, Icontacts max: 3A Min Qty: 1 | 0 |
|
$1.4800 / $1.7200 | RFQ |
|
Master Electronics | RoHS: Compliant |
435 Partner Stock |
|
$2.0900 / $3.3100 | Buy Now |