Part Details for G5NB1A12DC by OMRON Corporation
Overview of G5NB1A12DC by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G5NB1A12DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G5NB1A12DC
|
Avnet Abacus | Electromechanical Relay SPST-NO 3A 12VDC 720Ohm Through Hole (Alt: G5NB1A12DC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for G5NB1A12DC
G5NB1A12DC CAD Models
G5NB1A12DC Part Data Attributes
|
G5NB1A12DC
OMRON Corporation
Buy Now
|
Compare Parts:
G5NB1A12DC
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |