Part Details for G5NB1A4DC12BYOMZNA by OMRON Corporation
Overview of G5NB1A4DC12BYOMZNA by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G5NB1A4DC12BYOMZNA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G5NB1A4DC12BYOMZNA
|
Avnet Americas | Electromechanical Relay SPST-NO 3A 12VDC 720Ohm Through Hole - Trays (Alt: G5NB1A4DC12BYOMZNA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Tray | 0 |
|
RFQ | |
DISTI #
G5NB-1A4-DC12
|
TTI | General Purpose Relays RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 500 In Stock |
|
$1.0000 / $1.2400 | Buy Now |
DISTI #
G5NB1A4DC12BYOMZNA
|
Avnet Americas | Electromechanical Relay SPST-NO 3A 12VDC 720Ohm Through Hole - Trays (Alt: G5NB1A4DC12BYOMZNA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Tray | 0 |
|
RFQ |
Part Details for G5NB1A4DC12BYOMZNA
G5NB1A4DC12BYOMZNA CAD Models
G5NB1A4DC12BYOMZNA Part Data Attributes:
|
G5NB1A4DC12BYOMZNA
OMRON Corporation
Buy Now
|
Compare Parts:
G5NB1A4DC12BYOMZNA
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |