Part Details for G5NB1AEDC12NA by OMRON Corporation
Overview of G5NB1AEDC12NA by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G5NB1AEDC12NA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G5NB1AEDC12NA
|
Avnet Americas | Electromechanical Relay SPST-NO 5A 12VDC 720Ohm Through Hole - Trays (Alt: G5NB1AEDC12NA) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Tray | 0 |
|
RFQ | |
DISTI #
G5NB-1A-E DC12(N)(A)
|
TTI | General Purpose Relays RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
Buy Now |
Part Details for G5NB1AEDC12NA
G5NB1AEDC12NA CAD Models
G5NB1AEDC12NA Part Data Attributes
|
G5NB1AEDC12NA
OMRON Corporation
Buy Now
|
Compare Parts:
G5NB1AEDC12NA
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |