Part Details for G5NB1AEDC5BYOMB by OMRON Corporation
Overview of G5NB1AEDC5BYOMB by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G5NB1AEDC5BYOMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G5NB1AEDC5BYOMB
|
Avnet Americas | Power Relay SPST N.O. 5V 40mA PC Pin Through Hole Tray - Bulk (Alt: G5NB1AEDC5BYOMB) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$1.0002 / $1.1907 | Buy Now |
DISTI #
G5NB-1A-E-DC5
|
TTI | General Purpose Relays SPST-NO Flux-Tight 5VDC High-Capacity RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.9600 / $1.0100 | Buy Now |
Part Details for G5NB1AEDC5BYOMB
G5NB1AEDC5BYOMB CAD Models
G5NB1AEDC5BYOMB Part Data Attributes
|
G5NB1AEDC5BYOMB
OMRON Corporation
Buy Now
|
Compare Parts:
G5NB1AEDC5BYOMB
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |