Part Details for G5Q-1-HA DC24(TY) by OMRON Electronic Components LLC
Overview of G5Q-1-HA DC24(TY) by OMRON Electronic Components LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G5Q-1-HA DC24(TY)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ2633
|
Newark | Power Relay, Spdt, 24Vdc, 10A, Tht Rohs Compliant: Yes |Omron Electronic Components G5Q-1-HA DC24(TY) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 473 |
|
$2.0500 / $2.9800 | Buy Now |
DISTI #
3861009
|
element14 Asia-Pacific | POWER RELAY, SPDT, 24VDC, 10A, THT RoHS: Compliant Min Qty: 1 Container: Each | 473 |
|
$2.0489 / $2.6776 | Buy Now |
DISTI #
3861009
|
Farnell | POWER RELAY, SPDT, 24VDC, 10A, THT RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 473 |
|
$2.0713 / $2.8246 | Buy Now |