Part Details for G5Q-14 DC24 by OMRON Electronic Components LLC
Overview of G5Q-14 DC24 by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2402A | Analog Devices | LT6237 ADC Driver Board - Driv | |
DC2417A-A | Analog Devices | LTC4367IMS8 Demo Board - UV, O | |
DC2423A-A | Analog Devices | LTM9100 Demo Board - Isolated |
Price & Stock for G5Q-14 DC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36K3236
|
Newark | Relay, Spdt, 250Vac, 30Vdc, 10A, Contact Configuration:Spdt, Coil Voltage:24Vdc, Contact Current:10A, Product Range:G5Q Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250Vac, Relay Terminals:Solder Rohs Compliant: Yes |Omron Electronic Components G5Q-14 DC24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 325 |
|
$1.0500 / $1.3800 | Buy Now |
DISTI #
Z226-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 10A 24V Min Qty: 1 Lead time: 14 Weeks Container: Tray |
32468 In Stock |
|
$0.9227 / $1.6400 | Buy Now |
DISTI #
70176246
|
RS | Relay, 10 A, 1440 Ohms, 4000 VAC, 16.7 mA, -40 to +105 C, PCB Mount | Omron Electronic Components G5Q-14 DC24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 203 |
|
$1.3300 / $1.6600 | Buy Now |
DISTI #
OMRG5Q-14 DC24
|
Heilind Electronics | RELAY GEN PURPOSE SPDT 10A 24V 203842 | Americas - 6213 in Stock |
|
$1.0573 / $1.3534 | Buy Now |
DISTI #
OMRG5Q-14 DC24
|
Interstate Connecting Components | RELAY GEN PURPOSE SPDT 10A 24V 203842 | 1242 |
|
$1.0573 / $1.3534 | Buy Now |
|
LCSC | Plugin10x20mm Power Relays ROHS | 11291 |
|
$0.4368 / $0.8198 | Buy Now |