Part Details for G5Q-14-EU-DC24 by OMRON Corporation
Overview of G5Q-14-EU-DC24 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G5Q-14-EU-DC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OMRON G5Q-14-EU-DC24
|
PEI Genesis | Power/Signal Relay | 450 |
|
Buy Now | |
DISTI #
4364459
|
Farnell | RoHS: Compliant Min Qty: 50 Container: Each | 0 |
|
$3.7436 | Buy Now |
Part Details for G5Q-14-EU-DC24
G5Q-14-EU-DC24 CAD Models
G5Q-14-EU-DC24 Part Data Attributes:
|
G5Q-14-EU-DC24
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G5Q-14-EU-DC24
OMRON Corporation
Power/Signal Relay, SPDT, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 37 Weeks | |
Samacsys Manufacturer | Omron Electronics | |
Additional Feature | CONTACT CURRENT RATINGS ARE AS PER NO AND NC RATING IS 3A | |
Body Breadth | 10.3 mm | |
Body Height | 16.2 mm | |
Body Length or Diameter | 20.3 mm | |
Coil Current(DC)-Max | 0.017 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 1440 Ω | |
Coil Voltage(DC)-Max | 45.6 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@277VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | Silver Alloy | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 5 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Physical Dimension | 20.3mm x 10.3mm x 16.2mm | |
Reference Standard | CQC; CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Surface Mount | NO | |
Terminal Length | 0.002999745999491999 inch | |
Termination Type | SOLDER |