Part Details for G5Q-14DC18 by OMRON Corporation
Overview of G5Q-14DC18 by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G5Q-14DC18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000987384
|
Sager | General Purpose Relays Min Qty: 500 | 0 |
|
$0.9399 / $0.9952 | Buy Now |
Part Details for G5Q-14DC18
G5Q-14DC18 CAD Models
G5Q-14DC18 Part Data Attributes
|
G5Q-14DC18
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G5Q-14DC18
OMRON Corporation
Power/Signal Relay, 1 Form C, SPDT, MBB, 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Additional Feature | Ratings are as per NO and NC rating is 3A 277VAC, 3A 30VDC | |
Body Breadth | 10.3 mm | |
Body Height | 15.8 mm | |
Body Length or Diameter | 20.3 mm | |
Coil Voltage-Nom | 18 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@277VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | Silver Alloy | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 5 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 20.3mm x 10.3mm x 15.8mm | |
Reference Standard | CQC; CSA; UL; VDE | |
Relay Action | MBB | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | RT3 | |
Surface Mount | NO | |
Terminal Length | 0.002999745999491999 inch | |
Termination Type | SOLDER |