Part Details for G5Q-1A-EL2-HA DC12 by OMRON Corporation
Overview of G5Q-1A-EL2-HA DC12 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1211A-A | Analog Devices | LTC3528EDDB - 1A, 1MHz Synch B | |
DC1219A-D | Analog Devices | LT3495BEDDB-1 Demo Board - 3-6 | |
DC1228A | Analog Devices | LT3573EMSE - 24Vin to 5Vout at |
Price & Stock for G5Q-1A-EL2-HA DC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G5Q1AEL2HADC12BYOM
|
Avnet Americas | HA PCB POWER - Rail/Tube (Alt: G5Q1AEL2HADC12BYOM) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.8618 / $1.0260 | Buy Now |
DISTI #
63451324
|
Verical | Power Relay 12VDC 10A SPST-NO(20.3x10.3x16.2)mm THT RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2219 | Americas - 500 |
|
$1.1999 / $1.6250 | Buy Now |
Part Details for G5Q-1A-EL2-HA DC12
G5Q-1A-EL2-HA DC12 CAD Models
G5Q-1A-EL2-HA DC12 Part Data Attributes
|
G5Q-1A-EL2-HA DC12
OMRON Corporation
Buy Now
|
Compare Parts:
G5Q-1A-EL2-HA DC12
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |