Part Details for G5Q-1A-HA DC24 by OMRON Electronic Components LLC
Overview of G5Q-1A-HA DC24 by OMRON Electronic Components LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G5Q-1A-HA DC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH6344
|
Newark | Power Relay, Spst-No, 24Vdc, 10A, Tht, Contact Configuration:Spst-No, Coil Voltage:24Vdc, Contact Current:10A, Product Range:G5Q Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:125V Rohs Compliant: Yes |Omron Electronic Components G5Q-1A-HA DC24 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$1.1300 / $1.7000 | Buy Now |
DISTI #
39-G5Q-1A-HADC24-ND
|
DigiKey | RELAY GEN PURPOSE SPST 10A 24V Min Qty: 1 Lead time: 14 Weeks Container: Tray |
474 In Stock |
|
$0.9178 / $1.6300 | Buy Now |
DISTI #
3289804
|
element14 Asia-Pacific | POWER RELAY, SPST-NO, 24VDC, 10A, THT RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$0.9700 / $1.7253 | Buy Now |
DISTI #
3289804
|
Farnell | POWER RELAY, SPST-NO, 24VDC, 10A, THT RoHS: Compliant Min Qty: 500 Lead time: 52 Weeks, 4 Days Container: Each | 2 |
|
$1.2073 | Buy Now |