Part Details for G5Q-1A4-DC18 by OMRON Electronic Components LLC
Overview of G5Q-1A4-DC18 by OMRON Electronic Components LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G5Q-1A4-DC18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC8820
|
Newark | Ha Pcb Power/Omron Electronic Components |Omron Electronic Components G5Q-1A4-DC18 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 590 |
|
$1.1000 / $1.5600 | Buy Now |
DISTI #
2266-G5Q-1A4-DC18-ND
|
DigiKey | HA RELAYS - POWER PCB RELAY Min Qty: 70 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
590 In Stock |
|
$0.9500 / $1.0200 | Buy Now |
|
Onlinecomponents.com | Power Relay 18VDC 5DC/10AAC SPST-NO (20.3mm 10.3mm 16.2mm) THT RoHS: Compliant |
1808 In Stock |
|
$0.8760 / $1.1080 | Buy Now |
|
Master Electronics | Power Relay 18VDC 5DC/10AAC SPST-NO (20.3mm 10.3mm 16.2mm) THT RoHS: Compliant |
1808 In Stock |
|
$0.8760 / $1.1080 | Buy Now |