Part Details for G5RL-1-E-AC230/240 by OMRON Electronic Components LLC
Overview of G5RL-1-E-AC230/240 by OMRON Electronic Components LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G5RL-1-E-AC230/240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M6684
|
Newark | Power Relay, Spdt, 240Vac, 16A, Pc Board, Contact Configuration:Spdt, Coil Voltage:240Vac, Contact Current:16A, Product Range:G5Rl Series, Relay Mounting:Through Hole, Coil Type:Ac, Contact Voltage Vac:277Vac, Approvals & Standards:-Rohs Compliant: Yes |Omron Electronic Components G5RL-1-E-AC230/240 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.6900 | Buy Now |
DISTI #
70175870
|
RS | RELAY, POWER PCB, SPDT, HIGH CAPACITY, FLUX PROTECTION, 230/240 VAC | Omron Electronic Components G5RL-1-E-AC230/240 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.2800 | RFQ |
|
Onlinecomponents.com | Power Relay 230/240VAC 16(NO)/5(NC)A SPDT(29mm 12.7mm 15.7mm) THT RoHS: Compliant |
240 In Stock |
|
$9.7300 / $11.9200 | Buy Now |
|
Master Electronics | Power Relay 230/240VAC 16(NO)/5(NC)A SPDT(29mm 12.7mm 15.7mm) THT RoHS: Compliant |
240 In Stock |
|
$9.7300 / $11.9200 | Buy Now |