Part Details for G5RL-1-E-HR-DC48 by OMRON Electronic Components LLC
Overview of G5RL-1-E-HR-DC48 by OMRON Electronic Components LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC489A-B | Analog Devices | LTC5507ES6 - HF to UHF Frequen | |
DC480A-E | Analog Devices | LTC3405AES6 - Thin SOT Synchro | |
DC488A | Analog Devices | LTC3250ES6-1.5 - High Efficien |
Price & Stock for G5RL-1-E-HR-DC48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-G5RL-1-E-HR-DC48-ND
|
DigiKey | LOW-PROFILE, PCB POWER RELAY Min Qty: 20 Container: Bulk MARKETPLACE PRODUCT |
55 In Stock |
|
$3.6600 | Buy Now |
|
Onlinecomponents.com | Power Relay 48VDC 16(NO)/5(NC)A SPDT(29x12.7x15.7)mm THT RoHS: Compliant |
55 Partner Stock |
|
$3.4300 / $5.2000 | Buy Now |
|
Master Electronics | Power Relay 48VDC 16(NO)/5(NC)A SPDT(29x12.7x15.7)mm THT RoHS: Compliant |
55 Partner Stock |
|
$3.4300 / $5.2000 | Buy Now |