Part Details for G5RL-1A-E-HR DC24 by OMRON Electronic Components LLC
Overview of G5RL-1A-E-HR DC24 by OMRON Electronic Components LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G5RL-1A-E-HR DC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M4121
|
Newark | Relay, Spst-No, 277Vac, 24Vdc, 16A, Contact Configuration:Spst-No, Coil Voltage:24Vdc, Contact Current:16A, Product Range:G5Rl Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:277Vac, Carry Current:16Arohs Compliant: Yes |Omron Electronic Components G5RL-1A-E-HR DC24 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 1300 |
|
$2.8300 / $3.1700 | Buy Now |
DISTI #
Z2581-ND
|
DigiKey | RELAY GEN PURPOSE SPST 16A 24V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1516 In Stock |
|
$2.7181 / $4.6600 | Buy Now |
DISTI #
70355820
|
RS | Relay SPST-NO high inrush,16A 24Vdc | Omron Electronic Components G5RL-1A-E-HR DC24 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$4.2000 / $4.6100 | RFQ |
DISTI #
OMRG5RL-1A-E-HR DC24
|
Heilind Electronics | RELAY GEN PURPOSE SPST 16A 24V 109687 | Americas - 0 in Stock900 On Order |
|
$2.5563 / $3.2039 | Buy Now |