There are no models available for this part yet.
Overview of G5RL-1A4-E-TV8-DC5 by OMRON Electronic Components LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for G5RL-1A4-E-TV8-DC5 by OMRON Electronic Components LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-G5RL-1A4-E-TV8-DC5-ND
|
DigiKey | POWER RELAYS - POWER PCB RELAY Min Qty: 100 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
174 In Stock |
|
$3.2800 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
174 Partner Stock |
|
$2.3100 / $4.0200 | Buy Now | ||
DISTI #
G5RL-1A4-E-TV8-DC5
|
TME | Relay: electromagnetic, SPST-NO, Ucoil: 5VDC, Icontacts max: 16A Min Qty: 1 | 100 |
|
$3.0600 / $3.5500 | Buy Now | |
Master Electronics | RoHS: Compliant |
174 Partner Stock |
|
$2.3100 / $4.0200 | Buy Now |