G5RL-1A4-E-TV8DC12
OMRON Corporation
Description: Power/Signal Relay, 1 Form A, SPST, Momentary, 0.033A (Coil), 15.6VDC (Coil), 400mW (Coil), 16A (Contact), 24VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount,

Overview of G5RL-1A4-E-TV8DC12 by OMRON Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Automotive Robotics and Drones

Price & Stock for G5RL-1A4-E-TV8DC12 by OMRON Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 000000000005590947
Sager General Purpose Relays Min Qty: 100 0
  • 100 $3.1000
  • 200 $3.0100
  • 500 $2.9300
  • 1,100 $2.4200
$2.4200 / $3.1000 Buy Now

CAD Models for G5RL-1A4-E-TV8DC12 by OMRON Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for G5RL-1A4-E-TV8DC12 by OMRON Corporation

G5RL-1A4-E-TV8DC12
OMRON Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
OMRON CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.41.00.50
Samacsys Manufacturer
Omron Electronics
Additional Feature
LOW PROFILE
Body Breadth
12.7 mm
Body Height
15.7 mm
Body Length or Diameter
29 mm
Coil Current(DC)-Max
0.033 A
Coil Operate Voltage(DC)
8.4 V
Coil Power
400 mW
Coil Release Voltage(DC)
1.2 V
Coil Resistance
360 Ω
Coil Voltage(DC)-Max
15.6 V
Coil Voltage-Nom
12 V
Coil/Input Supply Type
DC
Contact (AC) Max Power Rating R Load
720VA@240VAC
Contact (AC) Max Rating R Load
16A@250VAC
Contact Current(AC)-Max
16 A
Contact Current(DC)-Max
16 A
Contact (DC) Max Rating R Load
16A@24VDC
Contact Resistance
100 mΩ
Contact Voltage(AC)-Max
250 V
Contact Voltage(DC)-Max
24 V
Contact/Output Supply Type
AC/DC
Electrical Life
50000 Cycle(s)
End Contact Material
Silver Alloy
End Contact Plating
SILVER ALLOY
Input Switching Control Type
Random
Insulation Resistance
1000000000 Ω
Mounting Feature
THROUGH HOLE-STRAIGHT
Number of Terminals
6
Operate Time
15 ms
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Packing Method
TRAY
Physical Dimension
29mm x 12.7mm x 15.7mm
Reference Standard
CSA; CQC; CUL; TV8; UL; VDE
Relay Action
MOMENTARY
Relay Form
1 FORM A
Relay Function
SPST
Relay Type
POWER/SIGNAL RELAY
Release Time
15 ms
Sealing
RT2
Surface Mount
NO
Terminal Length
0.003500127000254001 inch
Termination Type
SOLDER
Want to compare parts?
  1. G5RL-1A4-E-TV8DC12
    OMRON Corporation
    Power/Signal Relay, 1 Form A, SPST, Momentary, 0.033A (Coil), 15.6VDC (Coil), 400mW (Coil), 16A (Contact), 24VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for G5RL-1A4-E-TV8DC12 by OMRON Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: G5RL-1A4-E-TV8DC12 by OMRON Corporation

Select Manufacturer
Which Manufacturer of G5RL-1A4-E-TV8DC12 would you like to use for your alert(s)?
  • Please alert me when G5RL-1A4-E-TV8DC12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for G5RL-1A4-E-TV8DC12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for G5RL-1A4-E-TV8DC12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for G5RL-1A4-E-TV8DC12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for G5RL-1A4-E-TV8DC12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare G5RL-1A4-E-TV8DC12 by OMRON Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: