Part Details for G5RL-K1A-E-DC24 by OMRON Electronic Components LLC
Overview of G5RL-K1A-E-DC24 by OMRON Electronic Components LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G5RL-K1A-E-DC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC8825
|
Newark | Pcb Power Relay/Omron Electronic Components |Omron Electronic Components G5RL-K1A-E-DC24 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4900 / $3.5900 | Buy Now |
DISTI #
Z4394-ND
|
DigiKey | RELAY GEN PURPOSE SPST 16A 24V Min Qty: 1 Lead time: 14 Weeks Container: Tray |
169 In Stock |
|
$2.8223 / $4.8400 | Buy Now |
|
Onlinecomponents.com | Power Relay 24VDC 16A SPST-NO(29mm 12.7mm 15.7mm) THT RoHS: Compliant |
26 Partner Stock |
|
$2.1700 / $3.7200 | Buy Now |
|
Master Electronics | Power Relay 24VDC 16A SPST-NO(29mm 12.7mm 15.7mm) THT RoHS: Compliant |
26 Partner Stock |
|
$2.1700 / $3.7200 | Buy Now |