There are no models available for this part yet.
Overview of G5RL-U1A-E DC12 by OMRON Electronic Components LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1211A-A | Analog Devices | LTC3528EDDB - 1A, 1MHz Synch B | |
DC1219A-D | Analog Devices | LT3495BEDDB-1 Demo Board - 3-6 | |
DC1228A | Analog Devices | LT3573EMSE - 24Vin to 5Vout at |
Price & Stock for G5RL-U1A-E DC12 by OMRON Electronic Components LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39-G5RL-U1A-EDC12-ND
|
DigiKey | RELAY GEN PURPOSE SPST 16A 12V Min Qty: 1 Lead time: 33 Weeks Container: Tray |
515 In Stock |
|
$3.0557 / $4.5700 | Buy Now | |
DISTI #
71622753
|
RS | Latching Power Relay | Omron Electronic Components G5RL-U1A-E DC12 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6000 / $3.9600 | RFQ |