There are no models available for this part yet.
Overview of G5RL-U1A-EDC24 by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for G5RL-U1A-EDC24 by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000005239056
|
Sager | General Purpose Relays Min Qty: 100 | 0 |
|
$2.1700 / $2.7900 | Buy Now |
CAD Models for G5RL-U1A-EDC24 by OMRON Corporation
Part Data Attributes for G5RL-U1A-EDC24 by OMRON Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OMRON CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Relay Type
|
POWER/SIGNAL RELAY
|
Alternate Parts for G5RL-U1A-EDC24
This table gives cross-reference parts and alternative options found for G5RL-U1A-EDC24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G5RL-U1A-EDC24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G5RL-U1A-EDC5 | Power/Signal Relay, 1 Form A, SPST, 6.5VDC (Coil), 16A (Contact), 24VDC (Contact), DC Input, Random, AC/DC Output, | OMRON Corporation | G5RL-U1A-EDC24 vs G5RL-U1A-EDC5 |
G5RL-U1A-EDC6 | Power/Signal Relay, 1 Form A, SPST, 7.8VDC (Coil), 16A (Contact), 24VDC (Contact), DC Input, Random, AC/DC Output, | OMRON Corporation | G5RL-U1A-EDC24 vs G5RL-U1A-EDC6 |
G5RL-K1A-EDC24 | Power/Signal Relay, 1 Form A, SPST, 31.2VDC (Coil), 16A (Contact), 24VDC (Contact), DC Input, Random, AC/DC Output, | OMRON Corporation | G5RL-U1A-EDC24 vs G5RL-K1A-EDC24 |
G5RL-U1A-EDC3 | Power/Signal Relay, 1 Form A, SPST, 3.9VDC (Coil), 16A (Contact), 24VDC (Contact), DC Input, Random, AC/DC Output, | OMRON Corporation | G5RL-U1A-EDC24 vs G5RL-U1A-EDC3 |