Part Details for G5RL-U1A-EL-HA DC12 (ALTERNATE: G5RL6357D) by OMRON Electronic Components LLC
Overview of G5RL-U1A-EL-HA DC12 (ALTERNATE: G5RL6357D) by OMRON Electronic Components LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G5RL-U1A-EL-HA DC12 (ALTERNATE: G5RL6357D)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73643851
|
RS | Power Relay, PCB, SPST-NO (1 Form A), 12 VDC, 16A @ 250 VAC, IEC 60669-1 | Omron Electronic Components G5RL-U1A-EL-HA DC12 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$9.1700 | RFQ |