Part Details for G5RLU-1A-E DC3 by OMRON Electronic Components LLC
Overview of G5RLU-1A-E DC3 by OMRON Electronic Components LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G5RLU-1A-E DC3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z5411-ND
|
DigiKey | RELAY GEN PURPOSE SPST 16A 3V Min Qty: 1 Lead time: 16 Weeks Container: Tube |
1106 In Stock |
|
$3.0154 / $4.5200 | Buy Now |