Part Details for G5RLU-1A-E DC5 by OMRON Electronic Components LLC
Overview of G5RLU-1A-E DC5 by OMRON Electronic Components LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G5RLU-1A-E DC5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z5412-ND
|
DigiKey | RELAY GEN PURPOSE SPST 16A 5V Min Qty: 1 Lead time: 14 Weeks Container: Tube |
1168 In Stock |
|
$2.5995 / $4.4600 | Buy Now |
|
LCSC | 16A 5V One Normally Open 1A (SPST-NO) DIP12.5x28.8mm Magnetic Latching Relays ROHS | 19 |
|
$1.3397 / $2.2725 | Buy Now |