Part Details for G5RLU1EDC3 by OMRON Corporation
Overview of G5RLU1EDC3 by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G5RLU1EDC3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77317234
|
Verical | Power Relay 3VDC 16(NO)/5(NC)A SPDT(29mm 12.7mm 15.7mm) THT RoHS: Compliant Min Qty: 20 Package Multiple: 1 | Americas - 57 |
|
$5.9845 | Buy Now |
Part Details for G5RLU1EDC3
G5RLU1EDC3 CAD Models
G5RLU1EDC3 Part Data Attributes
|
G5RLU1EDC3
OMRON Corporation
Buy Now
|
Compare Parts:
G5RLU1EDC3
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |