Part Details for G5V-1 24VDC by OMRON Corporation
Overview of G5V-1 24VDC by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G5V-1 24VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29G8564
|
Bürklin Elektronik | Relay, 1 Form C (NO/NC), 24 V (DC), 3.84 kΩ, 1 A, 60 V (DC), 125 V (AC), monostable, G5V-1 24VDC Min Qty: 1 | 10250 |
|
$1.4432 / $2.1160 | Buy Now |