Part Details for G5V-1-2 DC12 by OMRON Electronic Components LLC
Overview of G5V-1-2 DC12 by OMRON Electronic Components LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G5V-1-2 DC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C6070
|
Newark | Relay, Signal, Spdt, 24Vdc, 1A, Coil Voltage:12Vdc, Contact Configuration:Spdt, Contact Current:1A, Product Range:G5V-1 Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Relay Terminals:Solder, Contact Voltage Vac:- Rohs Compliant: Yes |Omron Electronic Components G5V-1-2 DC12 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1000 | Buy Now |
DISTI #
Z3823-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 1A 12V Min Qty: 1 Lead time: 14 Weeks Container: Tube |
1532 In Stock |
|
$1.4646 / $2.0000 | Buy Now |
DISTI #
71620037
|
RS | LOW SIGNAL RELAY | Omron Electronic Components G5V-1-2 DC12 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0400 | RFQ |
DISTI #
OMRG5V-1-2 DC12
|
Heilind Electronics | RELAY GEN PURPOSE SPDT 1A 12V | Americas - 0 in Stock |
|
$1.8026 / $1.8599 | Buy Now |